
DV60K3225R2 | |
|---|---|
DigiKey Part Number | 118-DV60K3225R2TR-ND - Tape & Reel (TR) 118-DV60K3225R2CT-ND - Cut Tape (CT) 118-DV60K3225R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DV60K3225R2 |
Description | VARISTOR 100V 400A 3225 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer Bourns Inc. | Current - Surge 400 A |
Series | Energy 3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 300 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 85 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 90 V | Package / Case 3225 (8063 Metric) |
Varistor Voltage (Typ) 100 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70400 € | 7,04 € |
| 25 | 0,63520 € | 15,88 € |
| 100 | 0,56080 € | 56,08 € |
| 250 | 0,52512 € | 131,28 € |
| 500 | 0,50362 € | 251,81 € |
| 1.000 | 0,48592 € | 485,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47137 € | 942,74 € |
| 4.000 | 0,45938 € | 1.837,52 € |
| 6.000 | 0,45338 € | 2.720,28 € |
| 10.000 | 0,44673 € | 4.467,30 € |
| 14.000 | 0,44285 € | 6.199,90 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

