
DV250K4032R2 | |
---|---|
DigiKey Part Number | 118-DV250K4032R2TR-ND - Tape & Reel (TR) 118-DV250K4032R2CT-ND - Cut Tape (CT) 118-DV250K4032R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DV250K4032R2 |
Description | VARISTOR 390V 1.2KA 4032 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DV250K4032R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 1.2 kA | |
Energy | 25J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 4032 (1080 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,71000 € | 0,71 € |
10 | 0,50800 € | 5,08 € |
25 | 0,45680 € | 11,42 € |
100 | 0,40090 € | 40,09 € |
250 | 0,37432 € | 93,58 € |
500 | 0,35824 € | 179,12 € |
1.000 | 0,35567 € | 355,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,33416 € | 668,32 € |
Unit Price without VAT: | 0,71000 € |
---|---|
Unit Price with VAT: | 0,84490 € |