4700 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 6 kOhms @ 500 kHz 200mA DCR 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 6 kOhms @ 500 kHz 200mA DCR 700mOhm
Bourns Magnetic Capabilities

DR334A-475BE

DigiKey Part Number
118-DR334A-475BETR-ND - Tape & Reel (TR)
118-DR334A-475BECT-ND - Cut Tape (CT)
118-DR334A-475BEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR334A-475BE
Description
CMC 4700UH 200MA 2LN 6KOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 6 kOhms @ 500 kHz 200mA DCR 700mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Lines
2
Impedance @ Frequency
6 kOhms @ 500 kHz
Inductance @ Frequency
4700 µH @ 100 kHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
700mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 135°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.354" L x 0.228" W (9.00mm x 5.80mm)
Height (Max)
0.142" (3.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 623
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,72400 €7,24 €
250,66960 €16,74 €
500,63100 €31,55 €
1000,59500 €59,50 €
2500,55044 €137,61 €
5000,51902 €259,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,47290 €709,35 €
3.0000,44598 €1.337,94 €
4.5000,43096 €1.939,32 €
7.5000,41350 €3.101,25 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €