



DR331-474BE | |
|---|---|
DigiKey Part Number | DR331-474BETR-ND - Tape & Reel (TR) DR331-474BECT-ND - Cut Tape (CT) DR331-474BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR331-474BE |
Description | CMC 470UH 500MA 2LN SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 280mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DR331-474BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 470 µH @ 100 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 280mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 135°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.287" L x 0.213" W (7.30mm x 5.40mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Horizontal, 4 Flat Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,62100 € | 6,21 € |
| 25 | 0,57400 € | 14,35 € |
| 50 | 0,54140 € | 27,07 € |
| 100 | 0,51040 € | 51,04 € |
| 250 | 0,47220 € | 118,05 € |
| 500 | 0,44522 € | 222,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,40565 € | 608,48 € |
| 3.000 | 0,38255 € | 1.147,65 € |
| 4.500 | 0,36966 € | 1.663,47 € |
| 7.500 | 0,35406 € | 2.655,45 € |
| 10.500 | 0,34872 € | 3.661,56 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |



