25 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 200mOhm
DR331
Bourns Magnetic Capabilities

DR331-253AE

DigiKey Part Number
DR331-253AETR-ND - Tape & Reel (TR)
DR331-253AECT-ND - Cut Tape (CT)
DR331-253AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR331-253AE
Description
CMC 25UH 500MA 2LN SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
25 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
DR331-253AE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
25 µH @ 100 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
200mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 135°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.287" L x 0.213" W (7.30mm x 5.40mm)
Height (Max)
0.197" (5.00mm)
Package / Case
Horizontal, 4 Flat Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.449
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,69200 €6,92 €
250,64000 €16,00 €
500,60360 €30,18 €
1000,56910 €56,91 €
2500,52652 €131,63 €
5000,49644 €248,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,45233 €678,50 €
3.0000,42657 €1.279,71 €
4.5000,41221 €1.854,95 €
7.5000,39482 €2.961,15 €
10.5000,38378 €4.029,69 €
15.0000,37746 €5.661,90 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €