


DR331-104AE | |
|---|---|
DigiKey Part Number | DR331-104AETR-ND - Tape & Reel (TR) DR331-104AECT-ND - Cut Tape (CT) DR331-104AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR331-104AE |
Description | CMC 100UH 500MA 2LN SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DR331-104AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 135°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.287" L x 0.213" W (7.30mm x 5.40mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Horizontal, 4 Flat Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,76400 € | 7,64 € |
| 25 | 0,73440 € | 18,36 € |
| 50 | 0,71260 € | 35,63 € |
| 100 | 0,69130 € | 69,13 € |
| 250 | 0,66392 € | 165,98 € |
| 500 | 0,64376 € | 321,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,61282 € | 919,23 € |
| 3.000 | 0,59393 € | 1.781,79 € |
| 4.500 | 0,58311 € | 2.623,99 € |
| 7.500 | 0,56971 € | 4.272,83 € |
| 10.500 | 0,56102 € | 5.890,71 € |
| 15.000 | 0,55194 € | 8.279,10 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

