
CWF2012A-R82K | |
|---|---|
DigiKey Part Number | 118-CWF2012A-R82KTR-ND - Tape & Reel (TR) 118-CWF2012A-R82KCT-ND - Cut Tape (CT) 118-CWF2012A-R82KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWF2012A-R82K |
Description | FIXED IND 820NH 310 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Wirewound Inductor 310mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | 650mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 310mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 545MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.094" L x 0.063" W (2.40mm x 1.60mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,17300 € | 17,30 € |
| 1.000 | 0,14226 € | 142,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13414 € | 268,28 € |
| 4.000 | 0,12648 € | 505,92 € |
| 6.000 | 0,12221 € | 733,26 € |
| 10.000 | 0,11704 € | 1.170,40 € |
| 14.000 | 0,11376 € | 1.592,64 € |
| 20.000 | 0,11038 € | 2.207,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

