
CWF2012A-1R0K | |
|---|---|
DigiKey Part Number | 118-CWF2012A-1R0KTR-ND - Tape & Reel (TR) 118-CWF2012A-1R0KCT-ND - Cut Tape (CT) 118-CWF2012A-1R0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWF2012A-1R0K |
Description | FIXED IND 1UH 340 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 340mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 340mOhm Max |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Frequency - Self Resonant 525MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Supplier Device Package 0805 |
Current - Saturation (Isat) 615mA | Size / Dimension 0.094" L x 0.063" W (2.40mm x 1.60mm) |
Shielding Unshielded | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,17080 € | 17,08 € |
| 1.000 | 0,14049 € | 140,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13247 € | 264,94 € |
| 4.000 | 0,12491 € | 499,64 € |
| 6.000 | 0,12069 € | 724,14 € |
| 10.000 | 0,11559 € | 1.155,90 € |
| 14.000 | 0,11234 € | 1.572,76 € |
| 20.000 | 0,10901 € | 2.180,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

