
CWF2012A-120M | |
|---|---|
DigiKey Part Number | 118-CWF2012A-120MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWF2012A-120M |
Description | FIXED IND 12UH 1.98 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Wirewound Inductor 1.98Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.98Ohm Max |
Mfr | Q @ Freq 10 @ 2.52MHz |
Series | Frequency - Self Resonant 27MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Supplier Device Package 0805 |
Current - Saturation (Isat) 250mA | Size / Dimension 0.094" L x 0.063" W (2.40mm x 1.60mm) |
Shielding Unshielded | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12737 € | 254,74 € |
| Unit Price without VAT: | 0,12737 € |
|---|---|
| Unit Price with VAT: | 0,15157 € |

