
CWF2012A-100M | |
|---|---|
DigiKey Part Number | 118-CWF2012A-100MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWF2012A-100M |
Description | FIXED IND 10UH 1.79 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 1.79Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 260mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.79Ohm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.094" L x 0.063" W (2.40mm x 1.60mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12737 € | 254,74 € |
| Unit Price without VAT: | 0,12737 € |
|---|---|
| Unit Price with VAT: | 0,15157 € |

