
CWF1612A-R91K | |
|---|---|
DigiKey Part Number | 118-CWF1612A-R91KTR-ND - Tape & Reel (TR) 118-CWF1612A-R91KCT-ND - Cut Tape (CT) 118-CWF1612A-R91KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWF1612A-R91K |
Description | FIXED IND 910NH 760 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 910 nH Unshielded Wirewound Inductor 760mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 760mOhm Max |
Mfr | Q @ Freq 17 @ 7.9MHz |
Series | Frequency - Self Resonant 330MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Supplier Device Package 0603 |
Current - Saturation (Isat) 670mA | Size / Dimension 0.065" L x 0.045" W (1.65mm x 1.15mm) |
Shielding Unshielded | Height - Seated (Max) 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,17080 € | 17,08 € |
| 1.000 | 0,14049 € | 140,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12799 € | 383,97 € |
| 6.000 | 0,12069 € | 724,14 € |
| 9.000 | 0,11662 € | 1.049,58 € |
| 15.000 | 0,11169 € | 1.675,35 € |
| 21.000 | 0,10856 € | 2.279,76 € |
| 30.000 | 0,10534 € | 3.160,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

