
CWF1612A-R39K | |
|---|---|
DigiKey Part Number | 118-CWF1612A-R39KTR-ND - Tape & Reel (TR) 118-CWF1612A-R39KCT-ND - Cut Tape (CT) 118-CWF1612A-R39KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWF1612A-R39K |
Description | FIXED IND 390NH 510 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Wirewound Inductor 510mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 510mOhm Max |
Mfr | Q @ Freq 17 @ 7.9MHz |
Series | Frequency - Self Resonant 810MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Supplier Device Package 0603 |
Current - Saturation (Isat) 1.1A | Size / Dimension 0.065" L x 0.045" W (1.65mm x 1.15mm) |
Shielding Unshielded | Height - Seated (Max) 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,17220 € | 17,22 € |
| 1.000 | 0,14161 € | 141,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12901 € | 387,03 € |
| 6.000 | 0,12166 € | 729,96 € |
| 9.000 | 0,11755 € | 1.057,95 € |
| 15.000 | 0,11258 € | 1.688,70 € |
| 21.000 | 0,10943 € | 2.298,03 € |
| 30.000 | 0,10618 € | 3.185,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

