
CWF1612A-R33K | |
|---|---|
DigiKey Part Number | 118-CWF1612A-R33KTR-ND - Tape & Reel (TR) 118-CWF1612A-R33KCT-ND - Cut Tape (CT) 118-CWF1612A-R33KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWF1612A-R33K |
Description | FIXED IND 330NH 460 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Wirewound Inductor 460mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | 900mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 460mOhm Max | |
Q @ Freq | 17 @ 7.9MHz | |
Frequency - Self Resonant | 850MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.065" L x 0.045" W (1.65mm x 1.15mm) | |
Height - Seated (Max) | 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,17300 € | 17,30 € |
| 1.000 | 0,14226 € | 142,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12960 € | 388,80 € |
| 6.000 | 0,12221 € | 733,26 € |
| 9.000 | 0,11809 € | 1.062,81 € |
| 15.000 | 0,11310 € | 1.696,50 € |
| 21.000 | 0,10993 € | 2.308,53 € |
| 30.000 | 0,10667 € | 3.200,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

