
CWF1610A-R68M | |
|---|---|
DigiKey Part Number | 118-CWF1610A-R68MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWF1610A-R68M |
Description | FIXED IND 680NH 750MA 220 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Wirewound Inductor 750 mA 220mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 220mOhm |
Mfr | Q @ Freq 13 @ 7.9MHz |
Series | Frequency - Self Resonant 510MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Current - Saturation (Isat) 900mA | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12107 € | 484,28 € |
| Unit Price without VAT: | 0,12107 € |
|---|---|
| Unit Price with VAT: | 0,14407 € |

