
CWF1610A-R27K | |
|---|---|
DigiKey Part Number | 118-CWF1610A-R27KTR-ND - Tape & Reel (TR) 118-CWF1610A-R27KCT-ND - Cut Tape (CT) 118-CWF1610A-R27KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWF1610A-R27K |
Description | FIXED IND 270NH 1.1A 120 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Wirewound Inductor 1.1 A 120mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 120mOhm |
Mfr | Q @ Freq 13 @ 7.9MHz |
Series | Frequency - Self Resonant 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Current - Saturation (Isat) 1.4A | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,17220 € | 17,22 € |
| 1.000 | 0,14161 € | 141,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12591 € | 503,64 € |
| 8.000 | 0,11873 € | 949,84 € |
| 12.000 | 0,11473 € | 1.376,76 € |
| 20.000 | 0,10988 € | 2.197,60 € |
| 28.000 | 0,10680 € | 2.990,40 € |
| 40.000 | 0,10364 € | 4.145,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

