150 nH Unshielded Wirewound Inductor 1.3 A 74mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWF1610A-R15K

DigiKey Part Number
118-CWF1610A-R15KTR-ND - Tape & Reel (TR)
118-CWF1610A-R15KCT-ND - Cut Tape (CT)
118-CWF1610A-R15KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWF1610A-R15K
Description
FIXED IND 150NH 1.3A 74 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Wirewound Inductor 1.3 A 74mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Unshielded
DC Resistance (DCR)
74mOhm
Q @ Freq
13 @ 7.9MHz
Frequency - Self Resonant
1.05GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21000 €2,10 €
1000,17300 €17,30 €
1.0000,14226 €142,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12648 €505,92 €
8.0000,11927 €954,16 €
12.0000,11525 €1.383,00 €
20.0000,11038 €2.207,60 €
28.0000,10729 €3.004,12 €
40.0000,10411 €4.164,40 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €