
CW252016-R27J | |
|---|---|
DigiKey Part Number | CW252016-R27JTR-ND - Tape & Reel (TR) CW252016-R27JCT-ND - Cut Tape (CT) CW252016-R27JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW252016-R27J |
Description | FIXED IND 270NH 500MA 910 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 500 mA 910mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW252016-R27J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 910mOhm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 600MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,14430 € | 14,43 € |
| 1.000 | 0,11870 € | 118,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11192 € | 223,84 € |
| 4.000 | 0,10553 € | 422,12 € |
| 6.000 | 0,10197 € | 611,82 € |
| 10.000 | 0,09765 € | 976,50 € |
| 14.000 | 0,09491 € | 1.328,74 € |
| 20.000 | 0,09209 € | 1.841,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

