
CW252016-R22J | |
|---|---|
DigiKey Part Number | CW252016-R22JTR-ND - Tape & Reel (TR) CW252016-R22JCT-ND - Cut Tape (CT) CW252016-R22JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW252016-R22J |
Description | FIXED IND 220NH 500MA 840 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 500 mA 840mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW252016-R22J Models |
Category | DC Resistance (DCR) 840mOhm Max |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 700MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW2UASR22J00L | Murata Electronics | 6.645 | 490-5695-1-ND | 0,15000 € | Similar |
| WCLA2520V1-R22-R | Eaton - Electronics Division | 1.954 | 283-WCLA2520V1-R22-RCT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,14370 € | 14,37 € |
| 1.000 | 0,11816 € | 118,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11142 € | 222,84 € |
| 4.000 | 0,10505 € | 420,20 € |
| 6.000 | 0,10151 € | 609,06 € |
| 10.000 | 0,09721 € | 972,10 € |
| 14.000 | 0,09448 € | 1.322,72 € |
| 20.000 | 0,09168 € | 1.833,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


