22 nH Unshielded Drum Core, Wirewound Inductor 600 mA 120mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW252016-22NJ

DigiKey Part Number
CW252016-22NJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW252016-22NJ
Description
FIXED IND 22NH 600MA 120 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 nH Unshielded Drum Core, Wirewound Inductor 600 mA 120mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW252016-22NJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
120mOhm Max
Mfr
Q @ Freq
55 @ 350MHz
Series
Frequency - Self Resonant
2.4GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±5%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10125 €405,00 €
Unit Price without VAT:0,10125 €
Unit Price with VAT:0,12049 €