750 nH Unshielded Wirewound Inductor 2.25Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW2012A-R75J

DigiKey Part Number
118-CW2012A-R75JTR-ND - Tape & Reel (TR)
118-CW2012A-R75JCT-ND - Cut Tape (CT)
118-CW2012A-R75JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW2012A-R75J
Description
FIXED IND 750NH 2.25 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
750 nH Unshielded Wirewound Inductor 2.25Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
20 @ 100MHz
Mfr
Frequency - Self Resonant
200MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±5%
Size / Dimension
0.094" L x 0.063" W (2.40mm x 1.60mm)
Current - Saturation (Isat)
185mA
Height - Seated (Max)
0.055" (1.40mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
2.25Ohm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.798
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,21100 €2,11 €
1000,17360 €17,36 €
1.0000,14279 €142,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13464 €269,28 €
4.0000,12696 €507,84 €
6.0000,12267 €736,02 €
10.0000,11748 €1.174,80 €
14.0000,11418 €1.598,52 €
20.0000,11079 €2.215,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €