
CW2012A-R47J | |
|---|---|
DigiKey Part Number | 118-CW2012A-R47JTR-ND - Tape & Reel (TR) 118-CW2012A-R47JCT-ND - Cut Tape (CT) 118-CW2012A-R47JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW2012A-R47J |
Description | FIXED IND 470NH 1.76 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 1.76Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 25 @ 100MHz |
Mfr | Frequency - Self Resonant 375MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.094" L x 0.063" W (2.40mm x 1.60mm) |
Current - Saturation (Isat) 250mA | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 1.76Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,17500 € | 17,50 € |
| 1.000 | 0,14393 € | 143,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13572 € | 271,44 € |
| 4.000 | 0,12797 € | 511,88 € |
| 6.000 | 0,12365 € | 741,90 € |
| 10.000 | 0,11842 € | 1.184,20 € |
| 14.000 | 0,11510 € | 1.611,40 € |
| 20.000 | 0,11168 € | 2.233,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

