
CW2012A-R47J | |
|---|---|
DigiKey Part Number | 118-CW2012A-R47JTR-ND - Tape & Reel (TR) 118-CW2012A-R47JCT-ND - Cut Tape (CT) 118-CW2012A-R47JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW2012A-R47J |
Description | FIXED IND 470NH 1.76 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 1.76Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current - Saturation (Isat) | 250mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.76Ohm Max | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 375MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.094" L x 0.063" W (2.40mm x 1.60mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,17580 € | 17,58 € |
| 1.000 | 0,14459 € | 144,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13633 € | 272,66 € |
| 4.000 | 0,12855 € | 514,20 € |
| 6.000 | 0,12421 € | 745,26 € |
| 10.000 | 0,11896 € | 1.189,60 € |
| 14.000 | 0,11562 € | 1.618,68 € |
| 20.000 | 0,11219 € | 2.243,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

