
CW2012A-R22K | |
|---|---|
DigiKey Part Number | 118-CW2012A-R22KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW2012A-R22K |
Description | FIXED IND 220NH 1.18 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Wirewound Inductor 1.18Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 50 @ 250MHz |
Mfr | Frequency - Self Resonant 850MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±10% | Size / Dimension 0.094" L x 0.063" W (2.40mm x 1.60mm) |
Current - Saturation (Isat) 340mA | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 1.18Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12946 € | 258,92 € |
| Unit Price without VAT: | 0,12946 € |
|---|---|
| Unit Price with VAT: | 0,15406 € |

