
CW2012A-8N2J | |
|---|---|
DigiKey Part Number | 118-CW2012A-8N2JTR-ND - Tape & Reel (TR) 118-CW2012A-8N2JCT-ND - Cut Tape (CT) 118-CW2012A-8N2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW2012A-8N2J |
Description | FIXED IND 8.2NH 60 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Wirewound Inductor 60mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 70 @ 1GHz |
Mfr | Frequency - Self Resonant 4.7GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.094" L x 0.063" W (2.40mm x 1.60mm) |
Current - Saturation (Isat) 800mA | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 60mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,17360 € | 17,36 € |
| 1.000 | 0,14279 € | 142,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13464 € | 269,28 € |
| 4.000 | 0,12696 € | 507,84 € |
| 6.000 | 0,12267 € | 736,02 € |
| 10.000 | 0,11748 € | 1.174,80 € |
| 14.000 | 0,11418 € | 1.598,52 € |
| 20.000 | 0,11079 € | 2.215,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

