
CW2012A-33NJ | |
|---|---|
DigiKey Part Number | 118-CW2012A-33NJTR-ND - Tape & Reel (TR) 118-CW2012A-33NJCT-ND - Cut Tape (CT) 118-CW2012A-33NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW2012A-33NJ |
Description | FIXED IND 33NH 130 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Wirewound Inductor 130mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current - Saturation (Isat) | 600mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 2.05GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.094" L x 0.063" W (2.40mm x 1.60mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,17360 € | 17,36 € |
| 1.000 | 0,14279 € | 142,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13464 € | 269,28 € |
| 4.000 | 0,12696 € | 507,84 € |
| 6.000 | 0,12267 € | 736,02 € |
| 10.000 | 0,11748 € | 1.174,80 € |
| 14.000 | 0,11418 € | 1.598,52 € |
| 20.000 | 0,11079 € | 2.215,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

