
CW201212-R27J | |
|---|---|
DigiKey Part Number | 118-CW201212-R27JTR-ND - Tape & Reel (TR) 118-CW201212-R27JCT-ND - Cut Tape (CT) 118-CW201212-R27JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW201212-R27J |
Description | FIXED IND 270NH 250MA 1.46 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 250 mA 1.46Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-R27J Models |
Category | DC Resistance (DCR) 1.46Ohm |
Mfr | Q @ Freq 45 @ 250MHz |
Series | Frequency - Self Resonant 850MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.083" L x 0.059" W (2.10mm x 1.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,15010 € | 15,01 € |
| 1.000 | 0,12343 € | 123,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11638 € | 232,76 € |
| 4.000 | 0,10974 € | 438,96 € |
| 6.000 | 0,10603 € | 636,18 € |
| 10.000 | 0,10154 € | 1.015,40 € |
| 14.000 | 0,09869 € | 1.381,66 € |
| 20.000 | 0,09576 € | 1.915,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

