
CW201212-2N7J | |
|---|---|
DigiKey Part Number | CW201212-2N7J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW201212-2N7J |
Description | FIXED IND 2.7NH 600MA 80 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Drum Core, Wirewound Inductor 600 mA 80mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-2N7J Models |
Category | DC Resistance (DCR) 80mOhm |
Mfr | Q @ Freq 35 @ 1GHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.083" L x 0.059" W (2.10mm x 1.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10642 € | 425,68 € |
| Unit Price without VAT: | 0,10642 € |
|---|---|
| Unit Price with VAT: | 0,12664 € |

