
CW161009A-R39J | |
|---|---|
DigiKey Part Number | CW161009A-R39JTR-ND - Tape & Reel (TR) CW161009A-R39JCT-ND - Cut Tape (CT) CW161009A-R39JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW161009A-R39J |
Description | FIXED IND 390NH 130MA 2.9 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Inductor 130 mA 2.9Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW161009A-R39J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.9Ohm Max | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 350MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.065" L x 0.045" W (1.65mm x 1.15mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,10080 € | 10,08 € |
| 1.000 | 0,08290 € | 82,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07551 € | 226,53 € |
| 6.000 | 0,07120 € | 427,20 € |
| 9.000 | 0,06880 € | 619,20 € |
| 15.000 | 0,06589 € | 988,35 € |
| 21.000 | 0,06404 € | 1.344,84 € |
| 30.000 | 0,06213 € | 1.863,90 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

