
CW161009A-R10J | |
|---|---|
DigiKey Part Number | CW161009A-R10JTR-ND - Tape & Reel (TR) CW161009A-R10JCT-ND - Cut Tape (CT) CW161009A-R10JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW161009A-R10J |
Description | FIXED IND 100NH 400MA 580 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Inductor 400 mA 580mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW161009A-R10J Models |
Category | Q @ Freq 34 @ 150MHz |
Mfr | Frequency - Self Resonant 1.4GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.065" L x 0.045" W (1.65mm x 1.15mm) |
Shielding Unshielded | Height - Seated (Max) 0.043" (1.10mm) |
DC Resistance (DCR) 580mOhm Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,10030 € | 10,03 € |
| 1.000 | 0,08253 € | 82,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07448 € | 223,44 € |
| 6.000 | 0,06896 € | 413,76 € |
| 9.000 | 0,06591 € | 593,19 € |
| 15.000 | 0,06225 € | 933,75 € |
| 21.000 | 0,05994 € | 1.258,74 € |
| 30.000 | 0,05759 € | 1.727,70 € |
| 75.000 | 0,05483 € | 4.112,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

