180 nH Unshielded Drum Core, Wirewound Inductor 240 mA 1.25Ohm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW160808-R18J

DigiKey Part Number
118-CW160808-R18JTR-ND - Tape & Reel (TR)
118-CW160808-R18JCT-ND - Cut Tape (CT)
118-CW160808-R18JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW160808-R18J
Description
FIXED IND 180NH 240MA 1.25 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Drum Core, Wirewound Inductor 240 mA 1.25Ohm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW160808-R18J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.25Ohm
Q @ Freq
25 @ 100MHz
Frequency - Self Resonant
990MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.065" L x 0.041" W (1.65mm x 1.05mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18100 €1,81 €
1000,14880 €14,88 €
1.0000,12233 €122,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11145 €334,35 €
6.0000,10509 €630,54 €
9.0000,10154 €913,86 €
15.0000,09725 €1.458,75 €
21.0000,09452 €1.984,92 €
30.0000,09172 €2.751,60 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €