
CW160808-R18J | |
|---|---|
DigiKey Part Number | 118-CW160808-R18JTR-ND - Tape & Reel (TR) 118-CW160808-R18JCT-ND - Cut Tape (CT) 118-CW160808-R18JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW160808-R18J |
Description | FIXED IND 180NH 240MA 1.25 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Drum Core, Wirewound Inductor 240 mA 1.25Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW160808-R18J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.25Ohm | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 990MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,14880 € | 14,88 € |
| 1.000 | 0,12233 € | 122,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11145 € | 334,35 € |
| 6.000 | 0,10509 € | 630,54 € |
| 9.000 | 0,10154 € | 913,86 € |
| 15.000 | 0,09725 € | 1.458,75 € |
| 21.000 | 0,09452 € | 1.984,92 € |
| 30.000 | 0,09172 € | 2.751,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

