
CW160808-R15J | |
|---|---|
DigiKey Part Number | CW160808-R15J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW160808-R15J |
Description | FIXED IND 150NH 280MA 920 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 280 mA 920mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW160808-R15J Models |
Category | DC Resistance (DCR) 920mOhm |
Mfr | Q @ Freq 28 @ 150MHz |
Series | Frequency - Self Resonant 1.3GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.065" L x 0.041" W (1.65mm x 1.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10849 € | 325,47 € |
| Unit Price without VAT: | 0,10849 € |
|---|---|
| Unit Price with VAT: | 0,12910 € |


