CW160808-R10G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,11125 €
Datasheet
100 nH Unshielded Drum Core, Wirewound Inductor 400 mA 710mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW160808-R10G

DigiKey Part Number
CW160808-R10G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW160808-R10G
Description
FIXED IND 100NH 400MA 710 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Drum Core, Wirewound Inductor 400 mA 710mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW160808-R10G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
710mOhm
Mfr
Q @ Freq
34 @ 250MHz
Series
Frequency - Self Resonant
1.4GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
150 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.065" L x 0.041" W (1.65mm x 1.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IMC0603ERR10G01Vishay Dale0IMC0603ERR10G01-ND0,11125 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14739 €442,17 €
Manufacturers Standard Package
Unit Price without VAT:0,14739 €
Unit Price with VAT:0,17539 €