


CW105550A-R12J | |
|---|---|
DigiKey Part Number | CW105550A-R12JTR-ND - Tape & Reel (TR) CW105550A-R12JCT-ND - Cut Tape (CT) CW105550A-R12JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW105550A-R12J |
Description | FIXED IND 120NH 110MA 2.66 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 110 mA 2.66Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW105550A-R12J Models |
Category | Q @ Freq 20 @ 150MHz |
Mfr | Frequency - Self Resonant 1.1GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 2.66Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,13730 € | 13,73 € |
| 1.000 | 0,11293 € | 112,93 € |
| 5.000 | 0,09852 € | 492,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09290 € | 929,00 € |
| 20.000 | 0,08761 € | 1.752,20 € |
| 30.000 | 0,08466 € | 2.539,80 € |
| 50.000 | 0,08109 € | 4.054,50 € |
| 70.000 | 0,07883 € | 5.518,10 € |
| 100.000 | 0,07777 € | 7.777,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

