


CW105550A-R12J | |
|---|---|
DigiKey Part Number | CW105550A-R12JTR-ND - Tape & Reel (TR) CW105550A-R12JCT-ND - Cut Tape (CT) CW105550A-R12JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW105550A-R12J |
Description | FIXED IND 120NH 110MA 2.66 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 110 mA 2.66Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW105550A-R12J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.66Ohm Max | |
Q @ Freq | 20 @ 150MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,13910 € | 13,91 € |
| 1.000 | 0,11436 € | 114,36 € |
| 5.000 | 0,09976 € | 498,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09407 € | 940,70 € |
| 20.000 | 0,08872 € | 1.774,40 € |
| 30.000 | 0,08573 € | 2.571,90 € |
| 50.000 | 0,08211 € | 4.105,50 € |
| 70.000 | 0,07982 € | 5.587,40 € |
| 100.000 | 0,07874 € | 7.874,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

