2.7 nH Unshielded Wirewound Inductor 860 mA 120mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 nH Unshielded Wirewound Inductor 860 mA 120mOhm Max 0402 (1005 Metric)
CW105550A;0402(1005)-bottom

CW105550A-2N7D

DigiKey Part Number
CW105550A-2N7DTR-ND - Tape & Reel (TR)
CW105550A-2N7DCT-ND - Cut Tape (CT)
CW105550A-2N7DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW105550A-2N7D
Description
FIXED IND 2.7NH 860MA 120MOHM SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.7 nH Unshielded Wirewound Inductor 860 mA 120mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW105550A-2N7D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
16 @ 250MHz
Frequency - Self Resonant
6GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,13800 €1,38 €
1000,11390 €11,39 €
1.0000,09365 €93,65 €
5.0000,08170 €408,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07704 €770,40 €
20.0000,07265 €1.453,00 €
30.0000,07020 €2.106,00 €
50.0000,06724 €3.362,00 €
70.0000,06586 €4.610,20 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €