
CW100505-R10J | |
|---|---|
DigiKey Part Number | CW100505-R10JTR-ND - Tape & Reel (TR) CW100505-R10JCT-ND - Cut Tape (CT) CW100505-R10JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW100505-R10J |
Description | FIXED IND 100NH 120MA 2.52 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 120 mA 2.52Ohm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW100505-R10J Models |
Category | DC Resistance (DCR) 2.52Ohm |
Mfr | Q @ Freq 20 @ 150MHz |
Series | Frequency - Self Resonant 1.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17700 € | 1,77 € |
| 100 | 0,14560 € | 14,56 € |
| 1.000 | 0,11970 € | 119,70 € |
| 5.000 | 0,10442 € | 522,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09847 € | 984,70 € |
| 20.000 | 0,09286 € | 1.857,20 € |
| 30.000 | 0,08974 € | 2.692,20 € |
| 50.000 | 0,08595 € | 4.297,50 € |
| 70.000 | 0,08355 € | 5.848,50 € |
| 100.000 | 0,08289 € | 8.289,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

