
CVH252009-2R2M | |
|---|---|
DigiKey Part Number | CVH252009-2R2MTR-ND - Tape & Reel (TR) CVH252009-2R2MCT-ND - Cut Tape (CT) CVH252009-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVH252009-2R2M |
Description | FIXED IND 2.2UH 1.3A 80 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.3 A 80mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CVH252009-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,15350 € | 15,35 € |
| 1.000 | 0,12624 € | 126,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11500 € | 345,00 € |
| 6.000 | 0,10845 € | 650,70 € |
| 9.000 | 0,10479 € | 943,11 € |
| 15.000 | 0,10035 € | 1.505,25 € |
| 21.000 | 0,09754 € | 2.048,34 € |
| 30.000 | 0,09465 € | 2.839,50 € |
| 75.000 | 0,09177 € | 6.882,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

