
CVH201205-R47M | |
|---|---|
DigiKey Part Number | CVH201205-R47MTR-ND - Tape & Reel (TR) CVH201205-R47MCT-ND - Cut Tape (CT) CVH201205-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVH201205-R47M |
Description | FIXED IND 470NH 1.1A 150 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.1 A 150mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CVH201205-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,23830 € | 23,83 € |
| 1.000 | 0,19600 € | 196,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17427 € | 697,08 € |
| 8.000 | 0,16434 € | 1.314,72 € |
| 12.000 | 0,15881 € | 1.905,72 € |
| 20.000 | 0,15211 € | 3.042,20 € |
| 28.000 | 0,14785 € | 4.139,80 € |
| 40.000 | 0,14347 € | 5.738,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

