
CVH160808-R47M | |
|---|---|
DigiKey Part Number | CVH160808-R47MTR-ND - Tape & Reel (TR) CVH160808-R47MCT-ND - Cut Tape (CT) CVH160808-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVH160808-R47M |
Description | FIXED IND 470NH 1.2A 125 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.2 A 125mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CVH160808-R47M Models |
Category | DC Resistance (DCR) 125mOhm Max |
Mfr | Frequency - Self Resonant 70MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0603 (1608 Metric) |
Material - Core | Supplier Device Package 0603 |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.037" (0.95mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24000 € | 2,40 € |
| 100 | 0,19680 € | 19,68 € |
| 1.000 | 0,16186 € | 161,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14392 € | 575,68 € |
| 8.000 | 0,13572 € | 1.085,76 € |
| 12.000 | 0,13114 € | 1.573,68 € |
| 20.000 | 0,12560 € | 2.512,00 € |
| 28.000 | 0,12209 € | 3.418,52 € |
| 40.000 | 0,11847 € | 4.738,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

