
CV75K7BL1 | |
|---|---|
DigiKey Part Number | 118-CV75K7BL1-ND |
Manufacturer | |
Manufacturer Product Number | CV75K7BL1 |
Description | VARISTOR 120V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 132 V |
Manufacturer Bourns Inc. | Current - Surge 1.2 kA |
Series | Energy 9J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 550 pF @ 1 kHz |
Maximum AC Volts 75 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 100 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58.500 | 0,17324 € | 10.134,54 € |
| Unit Price without VAT: | 0,17324 € |
|---|---|
| Unit Price with VAT: | 0,20616 € |


