390 nH Shielded Multilayer Inductor 200 mA 650mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV201210-R39K

DigiKey Part Number
118-CV201210-R39KTR-ND - Tape & Reel (TR)
118-CV201210-R39KCT-ND - Cut Tape (CT)
118-CV201210-R39KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CV201210-R39K
Description
FIXED IND 390NH 200MA 650 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 nH Shielded Multilayer Inductor 200 mA 650mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CV201210-R39K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
25 @ 25MHz
Frequency - Self Resonant
135MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.360
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07700 €0,77 €
1000,06380 €6,38 €
1.0000,05247 €52,47 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04664 €186,56 €
8.0000,04398 €351,84 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €