Direct
Similar

CV201210-R22K | |
|---|---|
DigiKey Part Number | CV201210-R22KTR-ND - Tape & Reel (TR) CV201210-R22KCT-ND - Cut Tape (CT) CV201210-R22KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV201210-R22K |
Description | FIXED IND 220NH 250MA 500 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Multilayer Inductor 250 mA 500mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CV201210-R22K Models |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 20 @ 25MHz |
Series | Frequency - Self Resonant 170MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIML-0805-R22K-T | Abracon LLC | 0 | 535-11649-2-ND | 0,04065 € | Direct |
| LQM21NNR22K10D | Murata Electronics | 0 | 490-1115-1-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,06300 € | 6,30 € |
| 1.000 | 0,05182 € | 51,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04606 € | 184,24 € |
| 8.000 | 0,04343 € | 347,44 € |
| 12.000 | 0,04196 € | 503,52 € |
| 20.000 | 0,04019 € | 803,80 € |
| 28.000 | 0,03906 € | 1.093,68 € |
| 40.000 | 0,03790 € | 1.516,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



