
CST0612-FX-R002E | |
|---|---|
DigiKey Part Number | 118-CST0612-FX-R002ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CST0612-FX-R002E |
Description | CST0612-FX-R002E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.120" L x 0.065" W (3.05mm x 1.65mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32519 € | 1.300,76 € |
| Unit Price without VAT: | 0,32519 € |
|---|---|
| Unit Price with VAT: | 0,38698 € |

