
CST0612-FX-R0005-E | |
|---|---|
DigiKey Part Number | 118-CST0612-FX-R0005-ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CST0612-FX-R0005-E |
Description | CST0612-FX-R0005-E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.120" L x 0.065" W (3.05mm x 1.65mm) |
Power (Watts) | Height - Seated (Max) 0.033" (0.85mm) |
Composition | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32115 € | 1.284,60 € |
| Unit Price without VAT: | 0,32115 € |
|---|---|
| Unit Price with VAT: | 0,38217 € |

