
CST0612-FC-R005E | |
|---|---|
DigiKey Part Number | 118-CST0612-FC-R005ETR-ND - Tape & Reel (TR) 118-CST0612-FC-R005ECT-ND - Cut Tape (CT) 118-CST0612-FC-R005EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CST0612-FC-R005E |
Description | RESMETALSTRIP 4T 0612 R005 1% 1W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.065" W (3.05mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70800 € | 7,08 € |
| 25 | 0,60640 € | 15,16 € |
| 50 | 0,54320 € | 27,16 € |
| 100 | 0,48920 € | 48,92 € |
| 250 | 0,42992 € | 107,48 € |
| 500 | 0,39288 € | 196,44 € |
| 1.000 | 0,36139 € | 361,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31191 € | 1.247,64 € |
| 8.000 | 0,29261 € | 2.340,88 € |
| 12.000 | 0,28270 € | 3.392,40 € |
| 20.000 | 0,27148 € | 5.429,60 € |
| 28.000 | 0,26772 € | 7.496,16 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

