


CSS4J-4026R-L500FE | |
|---|---|
DigiKey Part Number | 118-CSS4J-4026R-L500FETR-ND - Tape & Reel (TR) 118-CSS4J-4026R-L500FECT-ND - Cut Tape (CT) 118-CSS4J-4026R-L500FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS4J-4026R-L500FE |
Description | RES SMD 500 UOHM 1% 5W 4026 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS4J-4026R-L500FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.397" L x 0.260" W (10.06mm x 6.60mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Number of Terminations | 4 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,22400 € | 12,24 € |
| 25 | 1,05520 € | 26,38 € |
| 50 | 0,94960 € | 47,48 € |
| 100 | 0,85970 € | 85,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,71845 € | 287,38 € |
| 800 | 0,66330 € | 530,64 € |
| 1.200 | 0,63497 € | 761,96 € |
| 2.000 | 0,60291 € | 1.205,82 € |
| 2.800 | 0,58381 € | 1.634,67 € |
| 4.000 | 0,56515 € | 2.260,60 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

