
CSS4J-4026R-L300F | |
|---|---|
DigiKey Part Number | 118-CSS4J-4026R-L300FTR-ND - Tape & Reel (TR) 118-CSS4J-4026R-L300FCT-ND - Cut Tape (CT) 118-CSS4J-4026R-L300FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS4J-4026R-L300F |
Description | CURRENTSENSESHUNT 4026 R0003 1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.397" L x 0.260" W (10.06mm x 6.60mm) | |
Height - Seated (Max) | 0.080" (2.04mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,27400 € | 12,74 € |
| 25 | 1,09840 € | 27,46 € |
| 50 | 0,98900 € | 49,45 € |
| 100 | 0,89570 € | 89,57 € |
| 250 | 0,79356 € | 198,39 € |
| 500 | 0,72968 € | 364,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,64749 € | 971,24 € |
| 3.000 | 0,60557 € | 1.816,71 € |
| 4.500 | 0,58404 € | 2.628,18 € |
| 7.500 | 0,55969 € | 4.197,68 € |
| 10.500 | 0,54519 € | 5.724,49 € |
| 15.000 | 0,53788 € | 8.068,20 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

