0.3 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS4J-4026R-L300F

DigiKey Part Number
118-CSS4J-4026R-L300FTR-ND - Tape & Reel (TR)
118-CSS4J-4026R-L300FCT-ND - Cut Tape (CT)
118-CSS4J-4026R-L300FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS4J-4026R-L300F
Description
CURRENTSENSESHUNT 4026 R0003 1%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.3 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.397" L x 0.260" W (10.06mm x 6.60mm)
Height - Seated (Max)
0.080" (2.04mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,27400 €12,74 €
251,09840 €27,46 €
500,98900 €49,45 €
1000,89570 €89,57 €
2500,79356 €198,39 €
5000,72968 €364,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,64749 €971,24 €
3.0000,60557 €1.816,71 €
4.5000,58404 €2.628,18 €
7.5000,55969 €4.197,68 €
10.5000,54519 €5.724,49 €
15.0000,53788 €8.068,20 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,28480 €