Similar

CSS4J-4026R-L200F | |
|---|---|
DigiKey Part Number | 118-CSS4J-4026R-L200FTR-ND - Tape & Reel (TR) 118-CSS4J-4026R-L200FCT-ND - Cut Tape (CT) 118-CSS4J-4026R-L200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS4J-4026R-L200F |
Description | CURRENT SENSE SHUNT 4026 1% 5W |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS4J-4026R-L200F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.397" L x 0.260" W (10.06mm x 6.60mm) | |
Height - Seated (Max) | 0.107" (2.73mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,19500 € | 11,95 € |
| 25 | 1,10800 € | 27,70 € |
| 50 | 1,04300 € | 52,15 € |
| 100 | 0,91270 € | 91,27 € |
| 250 | 0,78228 € | 195,57 € |
| 500 | 0,65190 € | 325,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,56499 € | 847,49 € |
| 3.000 | 0,55412 € | 1.662,36 € |
| 7.500 | 0,54760 € | 4.107,00 € |
| 10.500 | 0,53239 € | 5.590,10 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


